Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHAL 100-S
Order Code1617413
Product RangeHAL 50…600S Series
Technical Datasheet
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.150 |
5+ | €59.930 |
10+ | €58.700 |
25+ | €57.480 |
50+ | €56.260 |
Price for:Each
Minimum: 1
Multiple: 1
€61.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHAL 100-S
Order Code1617413
Product RangeHAL 50…600S Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range-15V to 15V
Supply Voltage DC Min-15V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max15V
Accuracy± 1%
Current Measuring Range DC-300A to 300A
Current Measuring Range AC-300A to 300A
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current100A
Response Time3µs
Accuracy1%
Sensor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeHAL 50…600S Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HAL 100-S is an Open loop Hall Effect Current Transducer suitable for the measurement of DC and complex waveform AC currents with a galvanic isolation is provided between the primary (measured) and the analogue output (control) signal. It features instantaneous output and hall effect measuring principle.
- Low power consumption
- Small size and space saving
- Insulated plastic case recognized according to UL94V-0
- Easy to install
- High immunity to external interference
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Min
-15V
Supply Voltage DC Max
15V
Current Measuring Range DC
-300A to 300A
Current Sensor Technology
Open Loop, Hall Effect
Response Time
3µs
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
-15V to 15V
Measured Current
AC / DC / Pulsed
Accuracy
± 1%
Current Measuring Range AC
-300A to 300A
Primary Current
100A
Accuracy
1%
Operating Temperature Min
-25°C
Product Range
HAL 50…600S Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075