Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
66 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.470 |
3+ | €6.060 |
Price for:1 Set
Minimum: 1
Multiple: 1
€6.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoC-SPLT-POE
Order Code3761249
Technical Datasheet
Accessory TypeCCTV PoE Passive Splitter Cables
For Use WithNon-PoE IP Security Cameras
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Passive IP-CCTV PoE kit
- Inject DC IP camera power directly into cabling
- Supports most 5V DC, 12V DC and up to 50V DC power
- Ideal for powering remotely deployed IP-CCTV cameras
- Compatible with most Cat5, Cat5e and Cat6 cabling
- Works with up to approx. 40m of data cabling
- Plug 'n' play installation into most networking setups
- Saves time and money on electrical pre-wiring
Contents
Contents: PoE injector (RJ45 plug + male 2.1mm DC power jack) and PoE splitter (RJ45 splitter + female 2.1mm DC power plug)
Notes
Note: Copper NOT CCA Cat5/5e/6 cable should be used.
Technical Specifications
Accessory Type
CCTV PoE Passive Splitter Cables
SVHC
No SVHC (19-Jan-2021)
For Use With
Non-PoE IP Security Cameras
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054