Print Page
770 In Stock
500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.170 |
| 10+ | €1.630 |
| 100+ | €1.440 |
| 250+ | €1.310 |
| 500+ | €1.240 |
| 1000+ | €1.220 |
Price for:Each
Minimum: 1
Multiple: 1
€2.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 11
Order Code1216993
Product Range1618
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1.45mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter4mm
Barrel Outer Diameter7mm
Voltage Rating18V
Product Range1618
SVHCLead (25-Jun-2025)
Product Overview
Power supply chassis socket acc. to JEITA RC-5320A JSAJ51, angular version, with break contact, for printed circuit boards.
- Diameter Opening: 7mm
- Diameter Insulation: 4.0mm
- Diameter Centre Hole: 1.45mm
- Insulating Body: PBT, V0 according to UL 94
- Contact: Cu alloy, silvered
- Temperature Range: -20°C to 70°C
- Mating with power supply plug 1636 05
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
1.45mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
4mm
Voltage Rating
18V
SVHC
Lead (25-Jun-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
7mm
Product Range
1618
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002