Print Page
Image is for illustrative purposes only. Please refer to product description.
1.364 In Stock
700 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.470 |
| 10+ | €1.870 |
| 100+ | €1.660 |
| 250+ | €1.520 |
| 500+ | €1.450 |
| 1000+ | €1.420 |
Price for:Each
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1636 05 from Lumberg is a straight version power supply plug according to JEITA RC-5320A JSBP5 standard with solder terminals and bend protection.
- Outer diameter is 6.5mm
- Inner diameter is 4.3mm
- Centre diameter pin is 1.4mm
- Nominal power of 2A
- Nominal voltage is 18VDC
- Mating with 1613 11, 1614 05 power supply sockets
- Temperature range from -20°C to 70°C
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
1.4mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
4.3mm
Voltage Rating
18V
SVHC
Lead (25-Jun-2025)
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (3)
Alternatives for 1636 05
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004