You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NTS-750-248EU

DC/AC Inverter, ITE, 48 V, 1 Output, 230 VAC, 750 W, NTS-750 Series

MEAN WELL NTS-750-248EU
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
NTS-750-248EU
Order Code:
3764294
Product Range
NTS-750 Series
Technical Datasheet:
NTS-750-248EU   Datasheet
See all Technical Docs

Product Range Selector (NTS-750 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
48V

:
1 Output

:
230VAC

:
750W

:
NTS-750 Series

:
270mm

:
158mm

:
67mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

450W high reliable true sine wave DC-AC power inverter. Suitable for mobile device, home and office appliance, power tools, portable equipment, vehicle, yacht, off-grid solar power system, wireless network, telecom or Datacom system.
  • Compact size and light weight
  • True sine wave output (THD<3%)
  • High surge power up to 900W
  • Temperature controlled cooling fan, power on-off remote control
  • Front panel indicator for operation status
  • Reverse polarity, DC low alarm, DC low shutdown, over voltage input protections
  • Short circuit, overload and over temperature output protection
  • Battery over discharge protection (low voltage disconnect)
  • Conformal coating
  • 3 years warranty

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available to manufacturer lead time 41 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€213.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €213.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --