Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.600 |
25+ | €8.710 |
100+ | €7.910 |
250+ | €7.750 |
Product Information
Product Overview
The AT91SAM9G25-CU is a SMART 400MHz 32-bit Embedded Microprocessor Unit based on ARM926EJ-S processor. The SAM9G25 interface peripherals include a camera interface that supports direct connection to the ITU-R BT. 601/656 8-bit mode compliant sensors and up to 12-bit grayscale sensors. Communication peripherals include a soft modem supporting exclusively the conexant SmartDAA line driver, HS (480Mbps) USB host and device ports with on-chip transceivers, FS USB host, 10/100 Ethernet MAC, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I²S, multiple TWIs and 10-bit ADC. The multi-layer bus matrix is linked to 2 x 8 DMA channels as well as DMAs dedicated to the communication and interface peripherals, ensuring uninterrupted data transfers with minimal processor overhead. The External Bus Interface incorporates controllers for 4-bank and 8-bank DDR2/LPDDR, SDRAM/LPSDRAM, static memories, as well as specific circuitry for MLC/SLC NAND flash with integrated ECC up to 24 -bit.
- ARM926EJ-S ARM Thumb processor running at up to 400MHz at 1.0V ±10%
- 16kB Data cache, 16kB Instruction cache, memory management unit
- Power-on reset cells, reset controller, shutdown controller, periodic interval timer, WDT and RTC
- Boot mode select option, remap command
- Internal low power 32kHz RC and fast 12MHz RC oscillators
- Selectable 32768Hz low-power oscillator and 12MHz oscillator
- One PLL for the system and one PLL at 480MHz optimized for USB high speed
- Twelve 32-bit-layer AHB bus matrix for large bandwidth transfers
- Dual peripheral bridge with dedicated programmable clock for best performances
- Two dual port 8-channel DMA controllers (DMAC)
- Advanced interrupt controller (AIC) and debug unit (DBGU)
- Two programmable external clock signals
- Shutdown controller with four 32-bit battery backup registers
- Clock generator and power management controller
- Very slow clock operating mode, software programmable power optimization capabilities
- Four 32-bit parallel I/O controllers
- 105 Programmable I/O lines multiplexed with up to three peripheral I/Os
- Input change interrupt capability on each I/O line, optional Schmitt trigger input
- Individually programmable open-drain, pull-up and pull-down resistor, synchronous output
- ITU-R BT. 601/656 Image sensor interface (ISI)
- USB device high speed, USB host high speed and USB host full speed w/ dedicated on-chip transceiver
- One 10/100Mbps Ethernet MAC controller (EMAC)
- Two high speed memory card hosts
- Software modem device (SMD)
- Write protected registers
Applications
Automation & Process Control, Metering
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SAM9 Family AT91SAM9G Series Microcontrollers
32 bit
32KB
BGA
I2C, I2S, SPI, UART, USB
12Channels
900mV
-40°C
Surface Mount
AT91SAM9x
MSL 3 - 168 hours
ARM9
400MHz
217Pins
105I/O's
32KB
10Bit
1.1V
85°C
SAM9
-
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate