Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €190.370 |
Price for:Each
Minimum: 1
Multiple: 1
€190.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330017-3
Order Code3381890
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamedsPIC33CK256MPxxx
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33CK256MP505-I/PT
Kit ContentsDigital Power Starter Kit Board dsPIC33CK256MP505-I/PT, 9V Power Supply, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- dsPIC33C digital power starter kit
- Introduces and demonstrate capabilities and features of Microchip's SMPS families of devices
- dsPIC33CK single core digital signal controller (DSC)
- Buck and boost converter stage
- PICkit™ on-board (PKOB) programmer/debugger circuit
- USB/UART hub and bridge
- Temperature sensor, 2x16 character LCD
- Reset push button, user push button
- Loads control push buttons
Contents
dsPIC33C digital power starter kit board, 9V power supply, USB cable.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
dsPIC33CK256MPxxx
Core Sub-Architecture
dsPIC33
Kit Contents
Digital Power Starter Kit Board dsPIC33CK256MP505-I/PT, 9V Power Supply, USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
dsPIC
Silicon Core Number
dsPIC33CK256MP505-I/PT
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443