Print Page
Image is for illustrative purposes only. Please refer to product description.
251 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
25+ | €1.190 |
100+ | €1.180 |
250+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23009-E/MG
Order Code1854486
Technical Datasheet
No. of Bits8bit
InterfacesI2C, Serial, SPI
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins16Pins
No. of I/O's9I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
8bit I/O expander with I²C™ compatible interface operating at speeds of up to 3.4MHz.
- Open-drain outputs: 5.5V tolerant, 25mA sink capable (per Pin) and 200mA total
- High-speed I2C™ interface (100KHz, 400KHz and 3.4MHz)
- Single hardware address pin
- Voltage input to allow up to eight devices on the bus
- Configurable as active-high, active-low or open-drain
- Polarity inversion register to configure the polarity of the input port data
- External reset input
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
1.8V
IC Case / Package
QFN
No. of I/O's
9I/O's
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Interfaces
I2C, Serial, SPI
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability