You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PG164140

In-Circuit Debugger/Programmer, MPLAB PICkit 4, PIC/dsPIC Devices

MICROCHIP PG164140
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PG164140
Order Code:
2840654
Product Range
MPLAB PICkit 4

Product Range Selector (MPLAB PICkit 4)

See all from this product range

Product Overview

The MPLAB® PICkit™ 4 In-Circuit Debugger/Programmer allows fast and easy debugging and programming of PIC and dsPIC flash microcontrollers, using the powerful graphical user interface of the MPLAB X Integrated Development Environment (IDE), version 4.15. The MPLAB PICkit 4 is connected to the design engineer's computer using a high-speed 2.0 USB interface and can be connected to the target via an 8-pin Single In-Line (SIL) connector. The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming (ICSP). An additional micro SD card slot and the ability to be self-powered from the target means you can take your code with you and program on the go. The MPLAB PICkit 4 programs faster than its predecessor and comes ready to support PIC® and dsPIC® MCU devices. Along with a wider target voltage, the PICkit 4 supports advanced interfaces such as 4-wire JTAG and Serial Wire Debug with streaming Data Gateway, while being backward compatible for demo boards, headers and target systems using 2-wire JTAG and ICSP. The PICkit 4 also has a unique programmer-to-go function with the addition of a micro SD card slot to hold project code and the ability to be powered by the target board.
  • Matches silicon clocking speed, programming as fast as the device will allow
  • Wide target voltage range of 1.2V to 5.5V
  • Can supply up to 50mA of power to the target
  • Minimal current consumption at <100µA from target
  • Portable USB-powered via high-speed USB 2.0, no external power required
  • Can be powered from the target to program in the field (coming soon via firmware update)
  • CE and RoHS compliant
  • Supports advanced interfaces such as 4-wire JTAG and serial wire debug with streaming data gateway
  • Backwards compatible for demo boards, headers and target systems using 2-wire JTAG and ICSP
  • Programmer-to-Go (PTG) support (coming soon via firmware update)
  • Ease of maintenance and feature upgrade

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
In-Circuit Debugger / Programmer

:
PIC

:
PIC, dsPIC

:
-

:
MPLAB PICkit 4 Device, USB Cable, Warranty Card, 2 x MPLAB PICkit 4 Stickers

:
Debugging and programming of PIC® Flash Microcontrollers (MCUs) and dsPIC®, Digital Signal Controllers (DSCs) using the powerful graphical user interface of MPLAB X Integrated Development Environment (IDE)

:
MPLAB PICkit 4

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

3,897 In stock

More stock available week commencing 7/24/23
Standard lead time for this product is 17 weeks.
More details

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€75.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €75.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --