Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.600 |
| 10+ | €4.290 |
| 25+ | €4.170 |
| 50+ | €4.070 |
| 100+ | €3.980 |
| 250+ | €3.850 |
| 500+ | €3.760 |
| 1000+ | €3.680 |
Product Information
Product Overview
MT41K128M8DA-107 IT:J is a 1.35V DDR3L SDRAM device. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. The differential data strobe (DQS, DQS#) is transmitted externally, along with data, for use in data capture at the DDR3 SDRAM input receiver. DQS is centre-aligned with data for WRITEs. The read data is transmitted by the DDR3 SDRAM and edge-aligned to the data strobes. The DDR3 SDRAM operates from a differential clock (CK and CK#). The crossing of CK going HIGH and CK# going LOW is referred to as the positive edge of CK. Control, command, and address signals are registered at every positive edge of CK.
- 128 Meg x 8 configuration, tCK = 1.07ns, CL = 13 speed grade, 8K refresh count
- 16K A[13:0] row address, 8 BA[2:0] bank address, 2K A[11, 9:0] column address, 1KB page size
- 1866MT/s data rate, 13-13-13 target tRCD-tRP-CL, 13.91ns tRCD, 13.91ns tRP, 13.91ns CL
- VDD = VDDQ = +1.35V (1.283V to 1.45V), backward compatible to VDD = VDDQ = 1.5V ±0.075V
- Differential bidirectional data strobe, 8n-bit prefetch architecture differential clock inputs
- 8 internal banks, nominal and dynamic on-die termination for data, strobe, and mask signals
- Programmable CAS (READ) latency, programmable CAS additive latency (AL), automatic self refresh
- Programmable CAS (WRITE) latency (CWL), self refresh mode, self refresh temperature
- Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
- 78-ball FBGA package, commercial operating temperature range from 0°C to +95°C
Technical Specifications
DDR3L
128M x 8bit
TFBGA
1.35V
-40°C
-
1Gbit
933MHz
78Pins
Surface Mount
95°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate