Print Page
170340-5020
Connector, Impact 170340 Series, 120 Contacts, 1.9 mm, Receptacle, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No170340-5020
Order Code4250149
Product RangeImpact 170340 Series
Technical Datasheet
243 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 4+ | €29.290 |
| 12+ | €22.900 |
Price for:Each
Minimum: 4
Multiple: 4
€117.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No170340-5020
Order Code4250149
Product RangeImpact 170340 Series
Technical Datasheet
Product RangeImpact 170340 Series
No. of Contacts120Contacts
Pitch Spacing1.9mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows12Rows
Row Pitch1.35mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Impact 170340 Series
Pitch Spacing
1.9mm
Contact Termination Type
Through Hole Right Angle
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
No. of Contacts
120Contacts
Gender
Receptacle
No. of Rows
12Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017