Print Page
19038-0013
Bullet Terminal, InsulKrimp 19038 Series, 16AWG to 14AWG, 2.6 mm², Female Quick Disconnect, Blue
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19038-0013
Order Code4233521
Product RangeInsulKrimp 19038 Series
Technical Datasheet
2.700 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | €0.218 |
| 1200+ | €0.191 |
Price for:Each
Minimum: 400
Multiple: 400
€87.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19038-0013
Order Code4233521
Product RangeInsulKrimp 19038 Series
Technical Datasheet
Product RangeInsulKrimp 19038 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.6mm²
Terminal TypeFemale Quick Disconnect
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter3.96mm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
InsulKrimp 19038 Series
Conductor Area CSA
2.6mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
To Be Advised
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Female Quick Disconnect
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.96mm
Technical Docs (1)
Alternatives for 19038-0013
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587