Print Page
74752-1308
Computer Cable, SFP+ Plug, SFP+ Plug, 9.8 ft, 3 m, 74752 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No74752-1308
Order Code4236882
Product Range74752 Series
Technical Datasheet
1.625 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 3+ | €33.270 |
| 9+ | €31.460 |
Price for:Each
Minimum: 3
Multiple: 3
€99.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No74752-1308
Order Code4236882
Product Range74752 Series
Technical Datasheet
Connector Type ASFP+ Plug
Connector Type BSFP+ Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Colour-
Product Range74752 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
SFP+ Plug
Cable Length - Imperial
9.8ft
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
SFP+ Plug
Cable Length - Metric
3m
Product Range
74752 Series
Technical Docs (3)
Alternatives for 74752-1308
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1245