Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34729-0082
Order Code3050194
Product RangeStac64 34729
Technical Datasheet
4.121 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.696 |
10+ | €0.595 |
50+ | €0.531 |
100+ | €0.465 |
500+ | €0.415 |
1000+ | €0.396 |
Price for:Each
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34729-0082
Order Code3050194
Product RangeStac64 34729
Technical Datasheet
Product RangeStac64 34729
No. of Positions8Ways
For Use WithMolex CTX64 34803 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating500V
Current Rating10A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Stac64 34729
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex CTX64 34803 Series Socket Contacts
IP Rating
-
Current Rating
10A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001