Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35180-0229
Order Code3928924
Product RangeVersaBlade 35180 Series
Technical Datasheet
14.981 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.169 |
| 100+ | €0.166 |
| 500+ | €0.162 |
| 1000+ | €0.159 |
| 2000+ | €0.155 |
| 3000+ | €0.152 |
Price for:Each
Minimum: 10
Multiple: 10
€1.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35180-0229
Order Code3928924
Product RangeVersaBlade 35180 Series
Technical Datasheet
Product RangeVersaBlade 35180 Series
No. of Positions2Ways
Pitch Spacing8mm
For Use WithMolex VersaBlade 35745 Series Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VersaBlade 35180 Series
No. of Positions
2Ways
For Use With
Molex VersaBlade 35745 Series Male Crimp Terminals
Gender
Receptacle
Pitch Spacing
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031