Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79576-2102
Order Code3226182
Product RangeiPass 79576 Series
Also Known AsGTIN UPC EAN: 822350138772
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No79576-2102
Order Code3226182
Product RangeiPass 79576 Series
Also Known AsGTIN UPC EAN: 822350138772
Technical Datasheet
Connector Type AMini SAS Plug, 36 Way
Connector Type BMini SAS Plug, 36 Way
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeiPass 79576 Series
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (23-Jan-2024)
Technical Specifications
Connector Type A
Mini SAS Plug, 36 Way
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (23-Jan-2024)
Connector Type B
Mini SAS Plug, 36 Way
Cable Length - Metric
500mm
Product Range
iPass 79576 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05