Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.240 |
| 10+ | €1.410 |
| 50+ | €1.190 |
| 100+ | €0.937 |
| 250+ | €0.816 |
| 500+ | €0.800 |
| 1000+ | €0.783 |
| 2500+ | €0.767 |
Product Information
Product Overview
MP2341 is a 24V, high-efficiency monolithic, synchronous, rectified, step-down, switch-mode white LED driver with built-in internal power MOSFETs and a synchronous rectifier switch. The MP2341 achieves up to 2A of continuous output current with excellent load and line regulation. Peak current mode control operation provides fast transient response, easy loop design, and tight output regulation. Fault condition protection includes cycle by cycle peak current limiting, output short circuit protection, open LED protection, overcurrent protection (OCP) and hiccup mode, overvoltage protection (OVP) with auto recovery and thermal shutdown. The MP2341 requires a minimal number of readily available, standard external components, and is available in a space-saving SOT583 package. Applications includes infrared LED drivers, general LED drivers, flashlights and handheld computer backlighting.
- Wide 4.2V to 24V operating input range
- 125mohm/75mohm low-RDS(ON) internal power MOSFETs
- High efficiency synchronous mode operation, forced PWM mode
- Fast load transient response, 1MHz switching frequency, internal soft start (SS)
- Analog dimming by the DC voltage through the EN/DIM pin
- Analog dimming by the PWM signal through the PDIM pin
- PWM dimming by the PWM signal through the EN/DIM pin
- 50:1 dimming ratio via analogue dimming, 1000:1 dimming ratio via PWM dimming
- 100mV feedback (FB) voltage
- Optimized performance with MPS inductor MPL-AL6060 series
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Buck
4.2V
20V
1MHz
SOT-583
-40°C
-
MSL 1 - Unlimited
-
SOT-583
1MHz
-
24V
2A
Surface Mount
8Pins
125°C
-
No SVHC (19-Jan-2021)
Synchronous Buck
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate