Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.840 |
| 5+ | €3.690 |
| 10+ | €3.510 |
| 20+ | €3.380 |
Price for:Each
Minimum: 1
Multiple: 1
€3.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-50C
Order Code3228867
Technical Datasheet
Connector TypeTest Clip
Current Rating20A
Jaw Opening Max12.7mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Meter testing clip with a solid copper insulation piercing needle.
- Useful for testing voltage and current of insulated wire or cable assemblies
- Overall length is 2.28” (57.1mm), overall height is 0.625” (15.9mm)
- Connects to wire up 14AWG via crimp or screw connection
- Solid copper (C21000 alloy) body, stainless-steel spring and zinc plated steel screw
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
12.7mm
Product Range
-
Current Rating
20A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096