Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.660 |
| 5+ | €16.820 |
| 10+ | €16.050 |
| 20+ | €15.350 |
Price for:Each
Minimum: 1
Multiple: 1
€17.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-75K.
Order Code2834150
Technical Datasheet
Connector TypeMini Kelvin Clip
Current Rating10A
Jaw Opening Max8mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Miniature kelvin clipds with jaws are electrically isolated from each other.
- Suitable for 4-wire resistance testing or getting accurate readings on electrical circuits or components
- Screw connection
- Gold-plated brass construction
- Length: 41mm
Technical Specifications
Connector Type
Mini Kelvin Clip
Jaw Opening Max
8mm
Product Range
-
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00408