Print Page
Image is for illustrative purposes only. Please refer to product description.
459 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.200 |
| 25+ | €1.990 |
| 50+ | €1.820 |
| 100+ | €1.550 |
| 250+ | €1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€2.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-203-RC
Order Code1675546
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric20mm
Power Rating Nom100mW
Resonant Frequency1kHz
Sound Pressure Level (SPL)75dB
Speaker ShapeRound
External Diameter - Imperial0.787"
Product Dimensions20mm x 4.28mm
Frequency Range0Hz to 5.5kHz
Frequency Response Min1kHz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max200mW
External Depth - Metric5.5mm
External Depth - Imperial0.217"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-203-RC is a Miniature Speaker made of Mylar cone and Nd-Fe-B magnet.
- Small, low profile
- 20mm External diameter
- 8±15%Ω Rated impedance
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Impedance
8ohm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
75dB
External Diameter - Imperial
0.787"
Frequency Range
0Hz to 5.5kHz
Frequency Response Max
5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
5.5mm
SVHC
No SVHC (21-Jan-2025)
Driver Type
Miniature
External Diameter - Metric
20mm
Resonant Frequency
1kHz
Speaker Shape
Round
Product Dimensions
20mm x 4.28mm
Frequency Response Min
1kHz
Temperature Grade
-
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.217"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003