Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
20 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.050 |
| 5+ | €51.610 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
€57.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKPT WRAP 19MM BLK
Order Code1799682
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter19mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPT WRAP 19MM BLK is a black Retrofit Braid. Retrofit is a woven PET wrap around sleeve designed for protecting wire harnesses and cables. The spring wrap action enables application after termination of wires and cables. Installation is efficient as breakouts are quickly produced during harnesses building.
- Flexible
- Wrap around - side entry
- High resistance to abrasion
- Fluid and chemical resistant
- -50 to 150°C Operating temperature range
- 650N/m² Tensile strength
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Maintenance & Repair
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
25m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
19mm
Length - Imperial
82ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for KPT WRAP 19MM BLK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5