Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLBVE5-3
Order Code9972595
Product RangeLBVE
Technical Datasheet
1 In Stock
600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.700 |
| 5+ | €18.920 |
| 10+ | €15.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€22.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLBVE5-3
Order Code9972595
Product RangeLBVE
Technical Datasheet
Product RangeLBVE
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator ColourYellow
Insulator MaterialVinyl
Tab Size - Metric3mm x 1mm
Tab Size - Imperial0.118" x 0.039"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LBVE5-3 is a Crimp Terminal made of copper with yellow vinyl insulation.
- 48A Maximum electric current
- 600V at 75°C Maximum electric rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
LBVE
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Material
Vinyl
Tab Size - Imperial
0.118" x 0.039"
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Insulator Colour
Yellow
Tab Size - Metric
3mm x 1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159211