Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011371
Order Code3020648
Product RangeMP FRG
Technical Datasheet
256 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.478 |
| 10+ | €0.378 |
| 25+ | €0.337 |
| 50+ | €0.286 |
Price for:Each
Minimum: 5
Multiple: 5
€2.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011371
Order Code3020648
Product RangeMP FRG
Technical Datasheet
Product RangeMP FRG
Voltage Rating16VDC
Holding Current12A
Trip Current20.4A
Time to Trip16s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.2mm
Diameter-
Length17.5mm
Thickness3.6mm
Height28mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011371 is a through-hole PPTC resettable fuse rated for 16V DC and designed to hold 12A of current under normal operation. In the event of an overcurrent, it trips at around 20.4A within approximately 16 seconds, and automatically resets once the fault clears, combining reliable protection and low resistance in a compact 17.5 × 28mm rectangular package.
- UL approved
- Provides automatic reset after overcurrent events
- Holds 12A steady, trips at 20.4A to protect circuits
- Fast fault response (~16s trip time)
- Low-profile rectangular design with 10.2mm lead spacing
- Reliable from –40°C to +85°C for harsh conditions
Technical Specifications
Product Range
MP FRG
Holding Current
12A
Time to Trip
16s
Current Rating Max
100A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
20.4A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
17.5mm
Height
28mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC011371
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001