Print Page
Image is for illustrative purposes only. Please refer to product description.
2.809 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.370 |
| 3+ | €2.600 |
| 10+ | €2.150 |
| 25+ | €1.950 |
| 100+ | €1.770 |
Price for:Each
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33268
Order Code1710611
Technical Datasheet
Thermal Resistance5.6°C/W
External Width - Metric42mm
External Height - Metric25.4mm
External Length - Metric25mm
External Diameter - Metric-
External Width - Imperial1.65"
External Height - Imperial1"
External Length - Imperial0.98"
External Diameter - Imperial-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC33268 is a 25.4 x 25 x 42mm high power dissipation vertical mounting extruded Heat Sink with black anodized finish, solderable fixing pins and a notched base. It can be mounted through mounting holes and is suitable for use with a single TO2-18 TO-220 and TO 247 devices.
- Choice of thermal resistance
- Low thermal resistance
- Solderable mounting pins
- Pre-drilled mounting holes
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
5.6°C/W
External Height - Metric
25.4mm
External Diameter - Metric
-
External Height - Imperial
1"
External Diameter - Imperial
-
External Width - Metric
42mm
External Length - Metric
25mm
External Width - Imperial
1.65"
External Length - Imperial
0.98"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC33268
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02537