Print Page
Image is for illustrative purposes only. Please refer to product description.
814 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.280 |
10+ | €1.870 |
50+ | €1.740 |
150+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8MS8P1B06VS2QES
Order Code2008736
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter-
Contact Voltage AC Nom250V
Contact ConfigurationSPDT
Contact Voltage DC Nom28V
Switch OperationOn-(On)
Contact Current Max3A
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Product Overview
The MC8MS8P1B06VS2QES is a single-pole double-throw (SPDT) subminiature Pushbutton Switch with silver plated brass 8.94-inch high V-bracket termination, ON-Momentary function, 3.94-inch high actuator, 5.59-inch high flat nickel plated brass bushing (non-THD). This switch has silver plated contact, stainless steel housing and black thermoplastic polyester plunger.
- Epoxy seal (standard)
- 20mΩ at 2 to 4VDC 100mA Maximum initial contact resistance
- 1000MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Configuration
SPDT
Switch Operation
On-(On)
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Current Max
3A
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907