Print Page
Image is for illustrative purposes only. Please refer to product description.
1.853 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €1.500 |
| 10000+ | €1.360 |
| 25000+ | €1.310 |
Price for:Each
Minimum: 2000
Multiple: 2000
€3,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2330E-3953
Order Code1758454
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)82dB
Resonant Frequency3.7kHz
Supply Voltage Max24V
Operating Current Max10mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.7kHz
Operating Current Max
10mA
Drive Circuit
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
82dB
Supply Voltage Max
24V
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 24VDC
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for MCKPI-G2330E-3953
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003311