Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €1.900 |
Price for:Each
Minimum: 2000
Multiple: 2000
€3,800.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2912L-3972
Order Code1758472
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Supply Voltage Max24V
Transducer MountingPanel Mount
Operating Current Max15mA
Drive Circuit-
Capacitance-
Lead Wire30AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
24V
Operating Current Max
15mA
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 24VDC
Operating Temperature Max
60°C
Supply Voltage Min
3V
Transducer Mounting
Panel Mount
Drive Circuit
-
Lead Wire
30AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012792