Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-USC-3L
Order Code4661518
Product RangeMulticomp Pro Ultrasonic Cleaners
Technical Datasheet
21 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €372.160 |
| 3+ | €352.580 |
Price for:Each
Minimum: 1
Multiple: 1
€372.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-USC-3L
Order Code4661518
Product RangeMulticomp Pro Ultrasonic Cleaners
Technical Datasheet
Capacity3l
Frequency40kHz
Power Consumption100W
External Height240mm
External Width170mm
External Depth265mm
Supply Voltage240VAC
Product RangeMulticomp Pro Ultrasonic Cleaners
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP-USC-3L delivers powerful ultrasonic cleaning for PCBs and mechanical parts, effectively removing dirt, grease, and corrosion. With 4 cleaning modes, it reaches up to 80°C via its temperature dial, and can reach 85°C when the liquid is stationary. Operating ideally at 40–60°C for enhanced cleaning, this unit includes a durable stainless steel lid for heat retention and long-term reliability.
- Removes dirt, grease, corrosion
- For cleaning PCB & Mechanical Parts
- 4 different cleaning modes
- Goes up to 80 degrees on dial
- When the liquid is sitting still it can hit up to 85 degrees
- General temperature is 40 degrees
- Enhanced cleaning is 40 – 60 degrees
- Includes stainless steel lid
Applications
Electronics Service, Laboratory, Hobby & Education, Automotive, Medical
Technical Specifications
Capacity
3l
Power Consumption
100W
External Width
170mm
Supply Voltage
240VAC
SVHC
No SVHC (25-Jun-2025)
Frequency
40kHz
External Height
240mm
External Depth
265mm
Product Range
Multicomp Pro Ultrasonic Cleaners
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.74