Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007388
Order Code3755163
Product RangeMulticomp Pro DIN 934 Hex Full Nuts
Technical Datasheet
2.124 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007388
Order Code3755163
Product RangeMulticomp Pro DIN 934 Hex Full Nuts
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialCarbon Steel
Fastener PlatingZinc
Product RangeMulticomp Pro DIN 934 Hex Full Nuts
SVHCTo Be Advised
Product Overview
MP007388 hex nut is a high-quality carbon steel fastener designed for durability and reliability. Sized M3, this hex nut is ideal for various mechanical and assembly applications, offering a secure fit when paired with matching bolts or screws. Made from robust carbon steel, it provides excellent strength and resistance to wear. This pack contains 100 hex nuts, ensuring you have an ample supply for multiple projects. Perfect for both professional and DIY use, the MP007388 hex nut is a versatile choice for your fastening needs.
- Carbon steel fastener material
- Zinc plated finish
- Parts shall be free of all sharp edges, Corners and burrs
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Product Range
Multicomp Pro DIN 934 Hex Full Nuts
Thread Size - Metric
M3
Fastener Plating
Zinc
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181692
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004