Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007413
Order Code3755190
Product RangeMulticomp Pro DIN 934 Hex Full Nuts
Technical Datasheet
811 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.250 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€3.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007413
Order Code3755190
Product RangeMulticomp Pro DIN 934 Hex Full Nuts
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Fastener MaterialStainless Steel A2
Fastener Plating-
Product RangeMulticomp Pro DIN 934 Hex Full Nuts
SVHCTo Be Advised
Product Overview
MP007413 is an M4 hex nut made from A2-grade stainless steel, offering excellent corrosion resistance and durability. It is suitable for a wide range of mechanical and electronic assembly applications.
- Provides superior corrosion resistance, ideal for use in harsh or outdoor environments
- Compatible with M4 screws and bolts for versatile applications
- Allows easy tightening with standard tools for secure fastening
- Designed to withstand mechanical stress and long-term use
- Suitable for electronics, industrial, and general assembly tasks
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Product Range
Multicomp Pro DIN 934 Hex Full Nuts
Thread Size - Metric
M4
Fastener Plating
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181699
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008