Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008467
Order Code3813312
Product RangeMP Radial LED Heatsinks
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.300 |
| 3+ | €37.490 |
| 10+ | €35.040 |
| 25+ | €33.580 |
Price for:Each
Minimum: 1
Multiple: 1
€40.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008467
Order Code3813312
Product RangeMP Radial LED Heatsinks
Technical Datasheet
Product RangeMP Radial LED Heatsinks
For Use WithRadial LED's
Heat Sink MaterialAluminium Alloy
Thermal Resistance1.65°C/W
External Height100mm
External Diameter70mm
SVHCTo Be Advised
Product Overview
For LED cooling applications. Manufactured in-line with ZHAGA compliance.
Applications
Cooling, Electronics Design, Hobby & Education, Professional, Thermal Management
Technical Specifications
Product Range
MP Radial LED Heatsinks
Heat Sink Material
Aluminium Alloy
External Height
100mm
SVHC
To Be Advised
For Use With
Radial LED's
Thermal Resistance
1.65°C/W
External Diameter
70mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53