Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011310
Order Code4144671
Product RangeMulticomp Pro Conformity Labels
Technical Datasheet
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.390 |
| 5+ | €7.980 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€9.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011310
Order Code4144671
Product RangeMulticomp Pro Conformity Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height10mm
Label Width10mm
Label Diameter-
Label MaterialVinyl
Label LegendUKCA
Label ColourBlack on White
Pack Quantity100
Product RangeMulticomp Pro Conformity Labels
SVHCNo SVHC (16-Jul-2019)
Product Overview
The UKCA (UK Conformity Assessed) marking is a new UK product. Marking should be used for goods placed on the Great Britain market (England, Wales, and Scotland) from 1st January 2021. It covers most goods that previously required CE marking. UKCA marking when applied to any product or equipment indicates that the manufacturer or their authorized representative has declared that the product or equipment complies with all applicable UK Directives.
- Material: White PP
- Adhesive: Permanent
- Size: 10mm × 10mm
- Colour Detail: Full Colour
Applications
Consumer Electronics, Electronics, Manufacturing, Production, Utilities, Labeling & Identification, Commercial
Contents
x100 Labels per Pack
Technical Specifications
Label Type
Self Adhesive
Label Width
10mm
Label Material
Vinyl
Label Colour
Black on White
Product Range
Multicomp Pro Conformity Labels
Label Height
10mm
Label Diameter
-
Label Legend
UKCA
Pack Quantity
100
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268