Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013877
Order Code4406286
Product RangeMCP Solar Connector
Technical Datasheet
816 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.650 |
5+ | €4.710 |
10+ | €3.900 |
25+ | €3.330 |
50+ | €2.900 |
150+ | €2.570 |
250+ | €2.520 |
500+ | €2.470 |
Price for:Each
Minimum: 1
Multiple: 1
€5.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013877
Order Code4406286
Product RangeMCP Solar Connector
Technical Datasheet
Photovoltaic / Solar Connector TypeMale & Female Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP65, IP68
Wire Size AWG Max-
Current Rating30A
Voltage Rating1.5kVDC
Product RangeMCP Solar Connector
SVHCTo Be Advised
Product Overview
MP013877 is a solar photovoltaic connector containing both male and female parts.
- 30A, 1500VDC rating, class A application
- UL94 V-0 flammability class, 4mm² cross sectional area
- Polyphenylene ether (PPE) housing material
- 16KV (actual measured value is 20KV) rated impulse voltage
- 8000VDC rated insulation voltage, IP65/IP68 (1m, 1h) protection
- Tin plated copper contact material
- Rubber cable seal material, II protection class, 2 degree of pollution
- Temperature rating range from -40°C to +85°C
Technical Specifications
Photovoltaic / Solar Connector Type
Male & Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
-
Voltage Rating
1.5kVDC
SVHC
To Be Advised
Keying
-
IP Rating
IP65, IP68
Current Rating
30A
Product Range
MCP Solar Connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0215