Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000013
Order Code4318170
Product RangeMPFA Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €77.050 |
5+ | €72.340 |
10+ | €64.440 |
Price for:Each
Minimum: 1
Multiple: 1
€77.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000013
Order Code4318170
Product RangeMPFA Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max1200°C
Sensing Temperature Max1200°C
Sensor Body Material310 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial19.685"
Probe Length - Metric500mm
Probe Diameter - Imperial0.236"
Probe Diameter - Metric6mm
Product RangeMPFA Series
SVHCTo Be Advised
Product Overview
MPFA000013 head type immersion thermocouple features a robust design suitable for immersion into various industrial processes for temperature sensing. Its construction includes a mineral insulated cable protector, ensuring reliability even in harsh conditions.
- Equipped with a terminal block connection for easy installation and maintenance
- Option for a sliding fitting mechanical interface offers flexibility in installation setups
- Compliant with EN 60584 standards and offers Class 1 accuracy
- Use of AISI310 stainless steel for the tube provides resistance to corrosion
- Aluminium head facilitates efficient heat dissipation
- Wide temperature range of 0°C to 1200°C ensures accurate measurements even in extreme conditions
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
Thermocouple is engineered for demanding environments where precise temperature monitoring is critical.
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
0°C
Sensing Temperature Max
1200°C
Lead Length - Imperial
-
Probe Length - Imperial
19.685"
Probe Diameter - Imperial
0.236"
Product Range
MPFA Series
Measured Temperature Min
0°C
Measured Temperature Max
1200°C
Sensor Body Material
310 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
500mm
Probe Diameter - Metric
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33