Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000065
Order Code4318163
Product RangeMPFA Series
Technical Datasheet
183 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.370 |
10+ | €13.180 |
25+ | €12.160 |
50+ | €11.290 |
100+ | €10.540 |
200+ | €9.880 |
Price for:Each
Minimum: 1
Multiple: 1
€14.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000065
Order Code4318163
Product RangeMPFA Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max200°C
Sensor Body MaterialCopper
Lead Length - Imperial9.843ft
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Product RangeMPFA Series
SVHCTo Be Advised
Product Overview
MPFA000065 thermocouple is a cable-type thermocouple designed for accurate surface temperature measurement within a range of 0°C to 200°C. It features a K-type sensing element, length 3 meters and is constructed with PTFE material for durability and reliability.
- Features K-type sensing element and PTFE construction
- Equipped with copper disk hot junction and adhesive tape
- Wide temperature range of 0°C to 200°C ensures accurate measurements even in extreme conditions
- Includes polyimide film adhesive tape for easy installation
- Suitable for industrial and laboratory applications
Applications
Industrial, Medical Electronics, Aerospace, Automotive Systems, Manufacturing, Instrumentation
Notes
Thermocouple is engineered for demanding environments where precise temperature monitoring is critical.
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Sensor Body Material
Copper
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
6.35mm
SVHC
To Be Advised
Sensing Temperature Min
0°C
Measured Temperature Max
200°C
Lead Length - Imperial
9.843ft
Probe Length - Imperial
-
Probe Diameter - Imperial
0.25"
Product Range
MPFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02