Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPM2/PK
Order Code1146763
Product RangeMulticomp Pro Pressure Mats
Technical Datasheet
1.044 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.310 |
5+ | €12.860 |
10+ | €12.010 |
20+ | €11.170 |
Price for:Each
Minimum: 1
Multiple: 1
€14.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPM2/PK
Order Code1146763
Product RangeMulticomp Pro Pressure Mats
Technical Datasheet
Matting TypePressure Mat
Mat Material-
Length-
Width390mm
Mat Colour-
External Depth3mm
Product RangeMulticomp Pro Pressure Mats
Product Overview
PM2/PK is a standard size floor pressure mat to detect a person either walking over or standing on it.
- Should be covered by carpet or a similar floor covering
- IP64 rated (not waterproof)
Technical Specifications
Matting Type
Pressure Mat
Length
-
Mat Colour
-
Product Range
Multicomp Pro Pressure Mats
Mat Material
-
Width
390mm
External Depth
3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27