Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
9.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.460 |
5+ | €10.380 |
10+ | €8.590 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€12.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPTVE1-12
Order Code9972137
Technical Datasheet
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.25mm²
Pin Diameter1.9mm
Overall Length23.2mm
Pin Length12mm
Product Overview
The PTVE1-12 is a red insulated Pin Terminal made of copper with vinyl insulator. It has crimp termination and it accepts up to 22 to 16AWG wire gauge.
- 600V at 75°C Maximum voltage
- 19A Rated current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Wire Size AWG Min
22AWG
Conductor Area CSA
1.25mm²
Overall Length
23.2mm
Wire Size AWG Max
16AWG
Pin Diameter
1.9mm
Pin Length
12mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082