Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-112B9-02-BBR-0A
Order Code1634663
Technical Datasheet
1.834 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.720 |
10+ | €2.230 |
50+ | €2.070 |
150+ | €1.890 |
Price for:Each
Minimum: 1
Multiple: 1
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-112B9-02-BBR-0A
Order Code1634663
Technical Datasheet
Contact Current AC Max10A
Contact Voltage AC Nom250V
Contact Voltage DC Nom999V
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Product Overview
The R13-112B9-02-BBR-0A is a single-pole single-throw red illuminated Rocker Switch with panel mounting and on-off operation. Maximum 350°C/3s (no pressure may be exerted on the terminals when soldering by hand) solderability of terminals.
- <gt/>100MΩ (500VDC between open contacts) Insulation resistance
- <lt/>100mΩ (5V/1ADC) Contact resistance
- White, black, red and green actuator cap colour
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Current AC Max
10A
Contact Voltage DC Nom
999V
Contact Current DC Max
-
Panel Cutout Height
-
SVHC
To Be Advised
Contact Voltage AC Nom
250V
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
-
Technical Docs (2)
Alternatives for R13-112B9-02-BBR-0A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006