Print Page
Image is for illustrative purposes only. Please refer to product description.
2.723 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.680 |
12+ | €1.480 |
100+ | €1.340 |
500+ | €1.140 |
1000+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-502A-05-R
Order Code1634621
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter12.7mm
Contact Voltage AC Nom125V
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Contact Current Max3A
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The R13-502A-05-R from Multicomp Pro is a pushbutton switch. This switch is made of black colour nylon 66 material.
- Current rating of 3A at 125V and 1.5A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Red nylon 66 button with black nylon 66 housing
- Black PBT +30%GF bottom cover
- Copper alloy terminal
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.7mm
Contact Configuration
SPST
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Contact Voltage AC Nom
125V
Switch Operation
Off-(On)
Contact Current Max
3A
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for R13-502A-05-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996