Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.900 |
5+ | €27.520 |
Price for:Each
Minimum: 1
Multiple: 1
€28.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRB-120
Order Code8498792
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Glass Composite
Hole Diameter1.02mm
External Height220mm
External Width233.4mm
Board Thickness1.6mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RRB-120 is a High Density Eurocard with a copper pattern screen or ground plane marked 'GND’ on the component side. The wiring side pattern has two power rails marked 'VCC’ and 'GND’ and the screen may be connected to the 'GND’ rail by pinning.
- DIN 41612 connector mounting holes at one end
- Can be used with Roadrunner®, wire wrapping or discrete component wiring
- Grid reference
- Double sided 3-plane
- Double height Eurocard
Applications
Industrial
Technical Specifications
Board Type
Eurocard
Hole Diameter
1.02mm
External Width
233.4mm
SVHC
No SVHC (17-Jan-2023)
Board Material
Epoxy Glass Composite
External Height
220mm
Board Thickness
1.6mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16