Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.900 |
10+ | €14.470 |
25+ | €12.900 |
Price for:Each
Minimum: 1
Multiple: 1
€19.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20036
Order Code1838794
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial24.9ft
Cable Length - Metric7.6m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
SPC20036 is a 25ft, 9-way serial data cable assembly with DB9P male to DB9P female connectors.
- Nickel-plated connector
- Gray PVC jacket
- Inner mould using PE
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
24.9ft
Jacket Colour
Grey
SVHC
No SVHC (07-Jul-2017)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (1)
Alternatives for SPC20036
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34