Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R102C
Order Code2062664
Product Range1100R Series
Technical Datasheet
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.276 |
| 5+ | €0.273 |
| 10+ | €0.270 |
| 25+ | €0.267 |
| 50+ | €0.257 |
| 200+ | €0.246 |
Price for:Each
Minimum: 1
Multiple: 1
€0.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R102C
Order Code2062664
Product Range1100R Series
Technical Datasheet
Product Range1100R Series
Inductance1µH
Inductor ConstructionUnshielded
RMS Current (Irms)3A
Saturation Current (Isat)3A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 11R102C is a 1µH Radial Lead Inductor with an UL VW-1 rated sleeving and bright tin pin finish. This compact size inductor features low DC resistance and backward compatible with Sn/Pb soldering systems. The 1100R series is a general purpose range of inductor suitable for low to medium current applications. Its small footprint makes ideal for high density applications where a chip inductor will not cope with the power requirement.
- -40 to 85°C Operating temperature range
Technical Specifications
Product Range
1100R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3A
Inductance Tolerance
± 20%
Inductance
1µH
RMS Current (Irms)
3A
DC Resistance Max
0.02ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability