Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No935146832410-W0T
Order Code4334932
Product RangeWLSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1200+ | €2.820 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1200
Multiple: 1200
€3,384.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No935146832410-W0T
Order Code4334932
Product RangeWLSC Series
Technical Datasheet
Capacitance1000pF
Withstanding Voltage30VDC
Operating Frequency Max10GHz
Capacitor Case / Package-
Capacitor MountingWire-Bonding Vertical
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeWLSC Series
Product Length0.25mm
Product Width0.25mm
Product Thickness0.1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
935146832410-W0T is a WLSC series wire-bondable vertical low profile silicon capacitor. Target applications include RF high power applications and can address wireless communication, radar and high-end industrial LIDAR applications. Suitable for DC decoupling, matching network, and harmonic / noise filtering functions. WLSC offers low profile package for applications with height and volume constraints.
- Capacitance value is 1nF
- 30VDC breakdown voltage
- 0101 case size
- 100µm thickness
- Operating temperature range from -55℃ to 150℃
- High integration
- Low insertion loss and low reflection
Technical Specifications
Capacitance
1000pF
Operating Frequency Max
10GHz
Capacitor Mounting
Wire-Bonding Vertical
Operating Temperature Max
150°C
Product Length
0.25mm
Product Thickness
0.1mm
Withstanding Voltage
30VDC
Capacitor Case / Package
-
Operating Temperature Min
-55°C
Product Range
WLSC Series
Product Width
0.25mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability