You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MA40S4R

Ultrasonic Sensor, Receiver, MA40 Series, 9.9 mm Diameter, 40 kHz, -63 dB, -40 °C to 85 °C

MURATA MA40S4R
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
MA40S4R
Order Code:
1777668
Product Range
MA40 Series
Technical Datasheet:
MA40S4R   Datasheet
See all Technical Docs

Product Range Selector (MA40 Series)

See all from this product range

Product Overview

MA40S4R is an ultrasonic receiver sensor. MA40S4R consist of piezoelectric ceramics, metal plate, resonator and resin case. Resonator has like a funnel shape to transmit ultrasonic waves which is generated by vibration of resonator to the air efficiently(or to concentrate ultrasonic waves from the air on the centre of resonance). Sound pressure level(S.P.L.) is the most important characteristic for ultrasonic transducers. For example, in measuring distance application, high S.P.L. transducer enables to detect the further distance.
  • High S.P.L. and high sensitivity
  • Compact size(10.0mm dia.)
  • Open type structure (used for indoor applications)

Footnotes

It cannot be used in outdoor applications and cannot be used for automotive applications.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200mm

:
4m

:
80°

:
40kHz

:
9.9mm

:
-63dB

:
-40°C

:
85°C

:
MA40 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

244 In stock Need more?

More stock available week commencing 7/24/23
Standard lead time for this product is 17 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€6.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €6.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €5.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €4.96
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €4.31
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €4.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --