Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR100J3K3
Order Code3133523
Product RangeCFR Series
Technical Datasheet
9.330 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.119 |
100+ | €0.068 |
500+ | €0.056 |
2500+ | €0.0364 |
5000+ | €0.0337 |
10000+ | €0.0292 |
Price for:Each
Minimum: 10
Multiple: 10
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR100J3K3
Order Code3133523
Product RangeCFR Series
Technical Datasheet
Resistance3.3kohm
Product RangeCFR Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyThin Film
Temperature Coefficient0ppm/°C to -450ppm/°C
Resistor TypeHigh Reliability
Product Diameter5mm
Product Length12mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
3.3kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Thin Film
Resistor Type
High Reliability
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CFR Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
0ppm/°C to -450ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CFR100J3K3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability