Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779012-01
Order Code3621335
Product RangeNI-9263
Technical Datasheet
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €887.250 |
Price for:Each
Minimum: 1
Multiple: 1
€887.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779012-01
Order Code3621335
Product RangeNI-9263
Technical Datasheet
Product TypeC Series Voltage Output Module
Sampling Rate100kSPS
Resolution (Bits)16bit
No. of Input Channels-
No. of Output Channels4Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9263
SVHCTo Be Advised
Product Overview
779012-01 is a NI‑9263 100kS/s/ch simultaneous, ±10V, 4-channel C series voltage output module. It is a simultaneously updating analogue output module. It features overvoltage protection, short-circuit protection, low crosstalk, fast slew rate, high relative accuracy, and NIST‑traceable calibration. The NI‑9263 module includes a channel‑to‑earth ground double isolation barrier for safety and noise immunity.
- Operating temperature rating range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series Voltage Output Module
Resolution (Bits)
16bit
No. of Output Channels
4Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
100kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9263
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2