Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784782-01
Order Code3620603
Product RangePXIe-1088 Series
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,872.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,872.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784782-01
Order Code3620603
Product RangePXIe-1088 Series
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots9
Interface Type-
Rack U Height3U
Product RangePXIe-1088 Series
SVHCLead (21-Jan-2025)
Product Overview
784782-01 is a PXIe-1088 PXIe, 9-slot (8 hybrid slots), up to 8GB/s PXI express chassis. The PXIe-1088 features an all-hybrid backplane to meet a wide range of high-performance test and measurement application needs. The hybrid connector type in every peripheral slot enables the most flexibility in terms of instrumentation module placement.
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- Standard chassis dimension is 177.29mm height x 355.6mm width x 214.12mm depth
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1088 Series
No. of Slots
9
Rack U Height
3U
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592