Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.430 |
| 10+ | €8.500 |
| 25+ | €7.580 |
| 100+ | €7.220 |
| 250+ | €7.020 |
| 500+ | €6.880 |
Price for:Each
Minimum: 1
Multiple: 1
€10.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-025-513R571
Order Code2294322
Product Range178 Series
D Sub Shell SizeDB
Upper D Sub Shell SizeDB
Upper D Sub GenderReceptacle
No. of Contacts25Contacts
No. of Contacts Upper D Sub25Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Lower D Sub Shell SizeDB
Lower D Sub GenderReceptacle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub25
Connector Body MaterialSteel Body
Product Range178 Series
SVHCLead (27-Jun-2024)
Product Overview
The 178 series 0.75-inch spacing right angle Dual-port D-sub Connectors with high performance stamped contacts, male to male connector. It has brass contacts with gold flash-plating, glass-filled thermoplastic insulator and nickel-plated, steel shell. It provides proper mating while maximizing available board space.
- Available in 9, 15, 25 and 37 industry sizes/positions
- Metal shell for improved shielding
- Shells have ground indents to provide better grounding and additional retention
- Fully intermateable with other D-sub connectors
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
Upper D Sub Shell Size
DB
No. of Contacts
25Contacts
Connector Mounting
Through Hole Mount
Lower D Sub Shell Size
DB
Contact Material
Brass
No. of Contacts Lower D Sub
25
Product Range
178 Series
D Sub Shell Size
DB
Upper D Sub Gender
Receptacle
No. of Contacts Upper D Sub
25Contacts
Contact Termination Type
Solder
Lower D Sub Gender
Receptacle
Contact Plating
Gold Plated Contacts
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Technical Docs (4)
Alternatives for 178-025-513R571
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0456