Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.160 |
Product Information
Product Overview
FRDM-IMX91S is a FRDM i.MX 91S development board. This is an ultra low-cost and compact development board featuring the i.MX 91 applications processor. Equipped with an onboard IW610G module, featuring NXP's Tri-Radio solution with Wi-Fi 6 + Bluetooth Low Energy 5.4 + 802.15.4, the board is ideal for developing modern Industrial and IoT applications. This development board includes LPDDR4, NAND flash storage for quick boot times, PMIC and expansion capabilities.
- Processor: i.MX 91 applications processor, Cortex-A55 @1.4G, EdgeLock® Secure Enclave
- Memory: 512MB LPDDR4, 256MB NAND flash, MicroSD slot
- Display and camera interfaces: parallel RGB LCD/camera interface (2x20 EXPI)/(2x20 EXPI)
- Wireless: u-blox MAYA-W476-00B Tri-Radio Wi-Fi 6, Bluetooth LE 5.4 and 802.15.4 module
- 802.15.4 radio supporting Thread and Zigbee
- Audio: 3.5mm headphone jack for MQS support
- Connectivity: USB2.0 Type-C connector, USB2.0 Type-A connector, GbE RJ45 x 1, CAN HDR, 2x20 EXPI
Contents
NXP Expansion Boards (MX93AUD-HAT, Audio expansion board, 8MIC-RPI-MX8, 8-microphone array proto board for voice enablement), Display (TM050RDH03-41Parallel, LCD 5" TFT 800X480 RGB).
Technical Specifications
NXP
i.MX 91
Cortex-A55
FRDM Development Board i.MX 91, USB 2.0 Type-C Male to Type-A Male Assembly Cable, Quick Start Guide
No SVHC (25-Jun-2025)
64bit
ARM
i.MX 91
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate