You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FRDM-KL25Z

Development Board, Kinetis KL14, KL15, KL24, KL25 MCU's, Capacitive Touch Slider, Accelerometer

NXP FRDM-KL25Z
NXP FRDM-KL25Z
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-KL25Z
Order Code:
2191861
Technical Datasheet:
FRDM-KL25Z   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
Kinetis - KL2

:
ARM

:
Cortex-M0+

:
MKL2

:
Freedom Development Board


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FRDM-KL25Z is an ultra low cost development platform enabled by Kinetis L Series KL1x and KL2x MCUs families built on ARM Cortex-M0+ processor. It features a KL25Z128VLK, a KL2 family device boasting a max operating frequency of 48MHz, 128KB of flash, a full speed USB controller, and loads of analogue and digital peripherals. The FRDM-KL25Z hardware is form factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The on board interfaces include an RGB LED, a 3-axis digital accelerometer, and a capacitive touch slider. The development platform is supported by a range of NXP and third party development software. The FRDM-KL25Z is the first hardware platform to feature the NXP open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options for serial communications, flash programming and run control debugging.
  • MMA8451Q accelerometer, tri colour LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default)
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools
  • Programmable OpenSDA debug interface with multiple applications
  • Battery ready, power measurement access points
  • Flexible power supply options USB, coin cell battery, external source

Applications

Consumer Electronics, Industrial, Medical

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Best Seller

Available to manufacturer lead time of 113 days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€19.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €19.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --